
* Images are for reference only
S8CM-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S8CM-M3/I
- JLCPCB Part #
- C5359571
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 10uA 1kV 985mV@8A DO-214AB(SMC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2967
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 2963
In-stock Item Pricing
Qty Unit Price
1+
$0.4283
50+
$0.3559
150+
$0.3249
500+
$0.2862
3500+
$0.2690
7000+
$0.2586
Welcome back, may I help you?