
* Images are for reference only
Y078919K0000F9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y078919K0000F9L
- JLCPCB Part #
- C1484300
- Package
- Plugin
- Description
- -55℃~+125℃ 19kΩ 300mW Metal foil resistor ±1% ±8ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8692
200+
$6.1422
500+
$5.9255
1000+
$5.8195
Welcome back, may I help you?