This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM8S11CAHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM8S11CAHM3/I
JLCPCB Part #
C20036933
Package
DO-218AB
Description
-55℃~+175℃ 10uA 11V 12.9V 18.2V 363A@10/1000us 6.6kW@10/1000us Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1244
200+ $2.0453
750+ $1.9779
1500+ $1.9442
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons