This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y005470K0420T29L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y005470K0420T29L
JLCPCB Part #
C1493079
Package
Plugin,D6.6xL19mm
Description
-55℃~+125℃ 500mW 70.042kΩ Metal foil resistor ±0.01% ±8ppm/℃ 插件,D6.6xL19mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.1875
200+ $28.7105
500+ $27.7008
1000+ $27.2031
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons