
* Images are for reference only
Y00543K71100T19L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y00543K71100T19L
- JLCPCB Part #
- C3484066
- Package
- Plugin,D6.6xL19mm
- Description
- -55℃~+125℃ 3.711kΩ 500mW Metal foil resistor ±0.01% ±8ppm/℃ 插件,D6.6xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.5385
200+
$20.3329
500+
$19.6174
1000+
$19.2653
Welcome back, may I help you?