
* Images are for reference only
Y0029200R000T19L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y0029200R000T19L
- JLCPCB Part #
- C1492350
- Package
- Plugin,D9.5xL19mm
- Description
- -55℃~+125℃ 200Ω 667mW Metal foil resistor ±0.01% ±8ppm/℃ 插件,D9.5xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.3487
200+
$19.4849
500+
$18.7993
1000+
$18.4622
Welcome back, may I help you?