This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y001550R0000B9L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y001550R0000B9L
JLCPCB Part #
C1495866
Package
Plugin,D4.1xL9.5mm
Description
-55℃~+125℃ 250mW 50Ω Metal foil resistor ±0.1% ±8ppm/℃ 插件,D4.1xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.5631
200+ $14.5375
500+ $14.0261
1000+ $13.7729
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons