This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XLD8A24CAHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
XLD8A24CAHM3/I
JLCPCB Part #
C3698462
Package
DO-218AB
Description
-55℃~+175℃ 11kW 180A 1uA 24V 26.7V 26V Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2750
200+ $0.8815
750+ $0.8494
1500+ $0.8349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons