
* Images are for reference only
WYO222MCMBF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WYO222MCMBF0KR
- JLCPCB Part #
- C1623691
- Package
- Plugin,P=5mm
- Description
- -40℃~+125℃ 2.2nF 440V X1,Y2 ±20% 插件,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 689
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 689
In-stock Item Pricing
Qty Unit Price
1+
$0.3847
50+
$0.3054
150+
$0.2715
500+
$0.2291
2000+
$0.2102
4000+
$0.1988
Welcome back, may I help you?