This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSR5R0700FTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSR5R0700FTB
JLCPCB Part #
C4282978
Package
4527
Description
-65℃~+275℃ 5W 70mΩ ±1% ±75ppm/℃ 4527 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9203
200+ $1.1308
500+ $1.0905
1000+ $1.0712
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons