
* Images are for reference only
WSR3R0750FTB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR3R0750FTB
- JLCPCB Part #
- C4071977
- Package
- 4527
- Description
- -65℃~+275℃ 3W 75mΩ ±1% ±75ppm/℃ 4527 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4062
200+
$0.5445
500+
$0.5251
1000+
$0.5171
Welcome back, may I help you?