
* Images are for reference only
WSR33L000JEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR33L000JEA
- JLCPCB Part #
- C4271767
- Package
- 4527
- Description
- -65℃~+275℃ 3W 3mΩ ±450ppm/℃ ±5% 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9034
200+
$0.3501
500+
$0.3372
1500+
$0.3324
Welcome back, may I help you?