This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSLP12067L000FEK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSLP12067L000FEK
JLCPCB Part #
C4081361
Package
1206
Description
-65℃~+170℃ 1W 7mΩ ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1592
200+ $0.4496
500+ $0.4335
1000+ $0.4255

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons