
* Images are for reference only
WSL36373L000DTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL36373L000DTA
- JLCPCB Part #
- C4105595
- Package
- 3637
- Description
- -65℃~+170℃ 3W 3mΩ ±0.5% ±50ppm/℃ 3637 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0184
200+
$1.1688
500+
$1.1271
1000+
$1.1078
Welcome back, may I help you?