
* Images are for reference only
Y14880R02000D0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R02000D0R
- JLCPCB Part #
- C3939408
- Package
- 3637
- Description
- -65℃~+170℃ 20mΩ 2W ±0.5% ±15ppm/℃ 3637 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5434
200+
$2.1448
500+
$2.0694
1000+
$2.0325
Welcome back, may I help you?