This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL2816R0680FBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL2816R0680FBA
JLCPCB Part #
C3938351
Package
2816
Description
-65℃~+170℃ 2W 68mΩ ±1% ±75ppm/℃ 2816 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3665
200+ $0.9168
500+ $0.8847
1000+ $0.8686
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons