
* Images are for reference only
WSL2816R0600FTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL2816R0600FTA
- JLCPCB Part #
- C4029466
- Package
- 2816
- Description
- -65℃~+170℃ 2W 60mΩ ±1% ±75ppm/℃ 2816 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1753
200+
$0.4560
500+
$0.4400
1000+
$0.4319
Welcome back, may I help you?