
* Images are for reference only
WSL2010R0150FEA18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL2010R0150FEA18
- JLCPCB Part #
- C2074297
- Package
- 2010
- Description
- 15mΩ 1W Current Sense Resistor SMD ±1% ±75ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1629
10+
$2.7326
30+
$2.4757
100+
$2.2172
500+
$2.0984
1000+
$2.0438
Related Products
Welcome back, may I help you?