This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL20102L000FBA18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL20102L000FBA18
JLCPCB Part #
C4013720
Package
2010
Description
-65℃~+170℃ 1W 2mΩ ±1% ±275ppm/℃ 2010 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2365
200+ $1.2538
500+ $1.2089
1000+ $1.1880
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons