
* Images are for reference only
WSL10206L000JEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL10206L000JEK
- JLCPCB Part #
- C4139663
- Package
- 1020
- Description
- -65℃~+170℃ 2W 6mΩ ±5% ±50ppm/℃ 1020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
200+
$0.3179
500+
$0.3067
1000+
$0.3003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?