
* Images are for reference only
PC-2533R00JE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PC-2533R00JE14
- JLCPCB Part #
- C19746553
- Package
- Plugin
- Description
- -65℃~+275℃ 25W 33Ω Wirewound Resistor ±300ppm/℃ ±5% Plugin Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4062
200+
$2.9558
400+
$2.8562
800+
$2.8081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?