
* Images are for reference only
WSL10201L000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL10201L000FEA
- JLCPCB Part #
- C1517462
- Package
- 1020
- Description
- 1mΩ 2W Current Sense Resistor SMD ±1% ±50ppm/℃ 1020 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
10+
$0.8895
30+
$0.7883
100+
$0.6872
500+
$0.6262
1000+
$0.5941
Related Products
Welcome back, may I help you?