
* Images are for reference only
WKP680KCPDF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKP680KCPDF0KR
- JLCPCB Part #
- C1637212
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 68pF 760V X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3323
1000+
$0.1286
2500+
$0.1242
5000+
$0.1219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?