* Images are for reference only
WKO471MCPDK0KR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKO471MCPDK0KR
- JLCPCB Part #
- C1635655
- Package
- Plugin,P=10mm
- Description
- 470pF ±20% X1,Y2 440V Plugin,P=10mm Suppression Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
WKO471MCPDK0KR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part WKO471MCPDK0KR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
WKO471MCPDK0KR symbol, PCB footprint from the free EasyEDA PCB design tool.
WKO471MCPDK0KR datasheets or manufacturer documentation.
Datasheet: WKO471MCPDK0KR Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing