
* Images are for reference only
BFC233820683
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233820683
- JLCPCB Part #
- C3001640
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 310V 68nF CQC、UL、ENEC X2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.1062
10+
$0.9184
30+
$0.8156
100+
$0.7000
750+
$0.6487
1500+
$0.6246
Related Products
Welcome back, may I help you?