
* Images are for reference only
VTVS12ASMF-HM3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS12ASMF-HM3-18
- JLCPCB Part #
- C1977695
- Package
- DO-219AB(SMF)
- Description
- 1 12.4V 15.4V 19.01A@10/1000us 20.1V 400W 50nA 807pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
200+
$0.0529
500+
$0.0509
1000+
$0.0501
Welcome back, may I help you?