This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-STPS1045BTRR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-STPS1045BTRR-M3
JLCPCB Part #
C7389075
Package
D-PAK(TO-252AA)
Description
-40℃~+175℃ 1 Independent 10A 200uA@45V 390A 45V 630mV@10A D-PAK(TO-252AA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9825
200+ $0.3934
500+ $0.3789
1000+ $0.3725
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons