
* Images are for reference only
VS-STPS1045BTR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-STPS1045BTR-M3
- JLCPCB Part #
- C3757884
- Package
- DPAK(TO-252AA)
- Description
- -40℃~+175℃ 1 Independent 10A 200uA@45V 390A 45V 630mV@10A DPAK(TO-252AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
200+
$0.2056
500+
$0.1991
1000+
$0.1959
Related Products
Welcome back, may I help you?