This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-6EWL06FNTRL-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-6EWL06FNTRL-M3
JLCPCB Part #
C17580582
Package
D-PAK(TO-252AA)
Description
-65℃~+175℃ 1.25V@6A 5uA@600V 600V 6A 70ns D-PAK(TO-252AA) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8076
200+ $0.3227
500+ $0.3115
1000+ $0.3067
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons