
* Images are for reference only
VS-6EWL06FN-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-6EWL06FN-M3
- JLCPCB Part #
- C17252905
- Package
- D-PAK(TO-252AA)
- Description
- -65℃~+175℃ 1.25V@6A 154ns 5uA@600V 600V 6A D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9328
225+
$0.3725
525+
$0.3597
975+
$0.3549
Related Products
Welcome back, may I help you?