
* Images are for reference only
VS-2EFH01HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2EFH01HM3/I
- JLCPCB Part #
- C17461387
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 Independent 100V 16ns 2A 2uA@100V 50A 950mV@2A DO-219AB(SMF) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 212
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.6471
10+
$0.5283
30+
$0.4672
100+
$0.4078
500+
$0.3725
1000+
$0.3549
Related Products
Welcome back, may I help you?