This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-19TQ015STRR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-19TQ015STRR-M3
JLCPCB Part #
C7149472
Package
TO-263AB(D2PAK)
Description
-55℃~+125℃ 1 Independent 10.5mA@15V 15V 19A 460mV@38A 700A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6022
200+ $0.6406
500+ $0.6181
800+ $0.6085
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons