
* Images are for reference only
VS-18TQ040-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-18TQ040-M3
- JLCPCB Part #
- C5999942
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.8kA 18A 2.5mA@40V 40V 720mV@36A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5959
200+
$0.6374
500+
$0.6166
1000+
$0.6053
Welcome back, may I help you?