
* Images are for reference only
VS-12TQ040-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-12TQ040-M3
- JLCPCB Part #
- C7388986
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.75mA@40V 15A 40V 710mV@30A 990A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1656
200+
$0.4656
500+
$0.4496
1000+
$0.4416
Related Products
Welcome back, may I help you?