
* Images are for reference only
VS-MBR1645-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MBR1645-M3
- JLCPCB Part #
- C3759103
- Package
- TO-220AC
- Description
- -65℃~+150℃ 1 Independent 1.8kA 16A 200uA@45V 45V 570mV@16A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7127
10+
$1.6742
30+
$1.6484
100+
$1.6227
Related Products
Welcome back, may I help you?