
* Images are for reference only
VS-15EVL06HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-15EVL06HM3/I
- JLCPCB Part #
- C17247920
- Package
- TO-252-3
- Description
- -55℃~+175℃ 1.35V@15A 10uA@600V 15A 600V 60ns TO-252-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5268
200+
$0.6101
500+
$0.5892
1000+
$0.5796
Related Products
Welcome back, may I help you?