This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-10ETF06STRR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-10ETF06STRR-M3
JLCPCB Part #
C17525672
Package
TO-263AB
Description
-40℃~+150℃ 1 Independent 1.2V@10A 100uA 10A 140A 50ns 600V TO-263AB Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1609
200+ $0.8621
500+ $0.8348
800+ $0.8204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons