
* Images are for reference only
VS-10ETF04STRR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-10ETF04STRR-M3
- JLCPCB Part #
- C17337634
- Package
- TO-263AB
- Description
- -40℃~+150℃ 1 Independent 1.2V@10A 100uA@400V 10A 140A 400V 50ns TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4707
200+
$0.9857
500+
$0.9536
800+
$0.9376
Welcome back, may I help you?