
* Images are for reference only
VS-T40HFL100S05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-T40HFL100S05
- JLCPCB Part #
- C2898987
- Package
- D-55
- Description
- -40℃~+125℃ 1 Independent 1.6V 100uA 400V 40A 500A D-55 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$37.2410
Welcome back, may I help you?