
* Images are for reference only
VS-40HFLR100S05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-40HFLR100S05
- JLCPCB Part #
- C17560100
- Package
- DO-203AB(DO-5)
- Description
- -40℃~+125℃ 1.95V@40A 1kV 40A 500ns DO-203AB(DO-5) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4969
200+
$10.1740
500+
$9.8337
1000+
$9.6667
Welcome back, may I help you?