
* Images are for reference only
VSSAF522HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSAF522HM3/I
- JLCPCB Part #
- C6750670
- Package
- DO-221AC(SLIMSMA)
- Description
- -40℃~+175℃ 1 Independent 200V 2A 50uA@200V 900mV@5A 90A DO-221AC(SLIMSMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 14000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6170
200+
$0.2459
500+
$0.2378
1000+
$0.2346
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?