
* Images are for reference only
VSSAF5M12-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSAF5M12-M3/I
- JLCPCB Part #
- C6024897
- Package
- DO-221AC(SLIMSMA)
- Description
- -40℃~+175℃ 1 Independent 100A 120V 350uA@120V 5A 890mV@5A DO-221AC(SLIMSMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2632
200+
$0.1050
500+
$0.1016
1000+
$0.0998
Welcome back, may I help you?