This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VSSAF3N50-M3/6B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VSSAF3N50-M3/6B
JLCPCB Part #
C6350410
Package
DO-221AC(SLIMSMA)
Description
-40℃~+150℃ 1 Independent 1mA@50V 2.7A 400mV@1.5A 50V 80A DO-221AC(SLIMSMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2992
200+ $0.1195
500+ $0.1155
1000+ $0.1134

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons