
* Images are for reference only
ZMY33-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZMY33-GS08
- JLCPCB Part #
- C6939235
- Package
- DO-213AB
- Description
- 1 Independent 1W 20Ω 31V~35V 33V 500nA@25V DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
50+
$0.1294
150+
$0.1272
500+
$0.1249
Welcome back, may I help you?