
* Images are for reference only
VSS8D5M15-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSS8D5M15-M3/I
- JLCPCB Part #
- C3760139
- Package
- DO-221AD
- Description
- -40℃~+175℃ 1 Independent 100A 150V 180uA@150V 2A 790mV@2.5A DO-221AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1742
200+
$0.0675
500+
$0.0651
1000+
$0.0640
Welcome back, may I help you?