
* Images are for reference only
VS-72HFR100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-72HFR100
- JLCPCB Part #
- C17369872
- Package
- DO-203AB(DO-5)
- Description
- -65℃~+180℃ 1 Independent 1.25kA 1.35V@220A 1kV 70A 9mA DO-203AB(DO-5) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6222
200+
$6.6338
500+
$6.4121
1000+
$6.3012
Welcome back, may I help you?