
* Images are for reference only
VS-72HFL100S05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-72HFL100S05
- JLCPCB Part #
- C17280987
- Package
- DO-203AB(DO-5)
- Description
- -40℃~+125℃ 1 Independent 1.85V@220A 1kV 70A 730A DO-203AB(DO-5) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7345
200+
$8.6726
500+
$8.3834
1000+
$8.2388
Welcome back, may I help you?