This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-1N3893

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-1N3893
JLCPCB Part #
C17558269
Package
DO-203AA(DO-4)
Description
-65℃~+150℃ 1 Independent 1.4V@12A 12A 25uA@400V 300ns 400V 410mW DO-203AA(DO-4) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8657
200+ $4.3363
500+ $4.1917
1000+ $4.1194
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons