
* Images are for reference only
VS-12FLR40S05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-12FLR40S05
- JLCPCB Part #
- C17401636
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+150℃ 1.4V@12A 12A 400V 500ns 50uA@400V DO-203AA(DO-4) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0569
200+
$4.4118
500+
$4.2640
1000+
$4.1917
Welcome back, may I help you?