
* Images are for reference only
VS-1N3208
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-1N3208
- JLCPCB Part #
- C17585471
- Package
- DO-203AB(DO-5)
- Description
- -65℃~+175℃ 1 Independent 15A 250A 50V DO-203AB(DO-5) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3426
200+
$6.5219
500+
$6.3029
1000+
$6.1949
Welcome back, may I help you?